Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
728,167 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.21636 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 225 mW | 300MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
16,768 In Stock | 1 : ¥4.43000 Cut Tape (CT) 2,500 : ¥1.49422 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 8 A | 80 V | 1V @ 400mA, 8A | 1µA | 60 @ 2A, 1V | 1.75 W | 160MHz | 150°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
14,646 In Stock | 1 : ¥5.99000 Cut Tape (CT) 2,500 : ¥2.26866 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 8 A | 80 V | 1V @ 400mA, 8A | 1µA | 40 @ 4A, 1V | 1.75 W | 90MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
3,617 In Stock | 1 : ¥8.37000 Cut Tape (CT) 1,800 : ¥3.67553 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 8 A | 80 V | 1V @ 400mA, 8A | 1µA | 40 @ 4A, 1V | 1.75 W | 90MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
8,372 In Stock | 1 : ¥5.09000 Cut Tape (CT) 2,500 : ¥1.70308 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 8 A | 80 V | 1V @ 400mA, 8A | 1µA | 60 @ 2A, 1V | 1.75 W | 80MHz | 150°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
1,293 In Stock | 1 : ¥6.65000 Cut Tape (CT) 2,500 : ¥2.52862 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 8 A | 80 V | 1V @ 400mA, 8A | 10µA | 40 @ 4A, 1V | 20 W | - | 150°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
15,321 In Stock | 1 : ¥6.73000 Bulk | - | Bulk | Active | NPN | 3 A | 80 V | 1.7V @ 600mA, 3A | 100nA (ICBO) | 50 @ 100mA, 1V | 1.5 W | 50MHz | -65°C ~ 150°C (TJ) | - | - | Through Hole | TO-225AA, TO-126-3 | TO-126 | ||
1,676 In Stock | 1 : ¥8.78000 Tube | - | Tube | Active | PNP | 8 A | 80 V | 1V @ 400mA, 8A | 1µA | 40 @ 4A, 1V | 1.75 W | 90MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
1,400 In Stock | 1 : ¥6.98000 Cut Tape (CT) 1,800 : ¥2.29774 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 8 A | 80 V | 1V @ 400mA, 8A | 1µA | 60 @ 2A, 1V | 1.75 W | 85MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK |