NJVMJD44H11RLG | |
---|---|
DigiKey Part Number | 488-NJVMJD44H11RLGTR-ND - Tape & Reel (TR) 488-NJVMJD44H11RLGCT-ND - Cut Tape (CT) 488-NJVMJD44H11RLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJVMJD44H11RLG |
Description | TRANS NPN 80V 8A DPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 8 A 85MHz 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NJVMJD44H11RLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 400mA, 8A | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 2A, 1V | |
Power - Max | 1.75 W | |
Frequency - Transition | 85MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.03400 | ¥60.34 |
100 | ¥4.17710 | ¥417.71 |
500 | ¥3.49032 | ¥1,745.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥2.29774 | ¥4,135.93 |