FCX495TA

DigiKey Part Number
FCX495TR-ND - Tape & Reel (TR)
FCX495CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FCX495TA
Description
TRANS NPN 150V 1A SOT89-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 150 V 1 A 100MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
FCX495TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 10V
Power - Max
1 W
Frequency - Transition
100MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥3.25900¥32.59
100¥2.26340¥226.34
500¥1.76740¥883.70
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.43655¥1,436.55
2,000¥1.28422¥2,568.44
5,000¥1.21891¥6,094.55
10,000¥1.13185¥11,318.50
25,000¥1.10573¥27,643.25
50,000¥1.07754¥53,877.00
Manufacturers Standard Package