Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,149 In Stock | 1 : ¥3.28000 Cut Tape (CT) 4,000 : ¥1.11315 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 500 V | 90mV @ 6mA, 50mA | 100nA | 50 @ 50mA, 10V | 520 mW | 35MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-243AA | SOT-89 | ||
5,561 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.95316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 150 mA | 500 V | 200mV @ 10mA, 50mA | 100nA | 80 @ 50mA, 10V | 300 mW | 50MHz | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB |