Single Bipolar Transistors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPNPNP
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA500mV @ 10mA, 100mA
Frequency - Transition
300MHz400MHz
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
UMT3
2SA2088U3T106
TRANS PNP 60V 0.5A UMT3
Rohm Semiconductor
10,727
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.68273
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
60 V
500mV @ 10mA, 100mA
1µA (ICBO)
120 @ 50mA, 2V
200 mW
400MHz
150°C (TJ)
Surface Mount
SC-70, SOT-323
UMT3
UMT3
2SC5876U3T106
TRANS NPN 60V 0.5A UMT3
Rohm Semiconductor
17,703
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.89536
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
60 V
300mV @ 10mA, 100mA
1µA (ICBO)
120 @ 50mA, 2V
200 mW
300MHz
150°C (TJ)
Surface Mount
SC-70, SOT-323
UMT3
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.