SN74AHCT139N

DigiKey Part Number
296-4670-5-ND
Manufacturer
Manufacturer Product Number
SN74AHCT139N
Description
IC DECODER/DEMUX 1X2:4 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT139N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.23000¥7.23
10¥6.35000¥63.50
25¥5.96120¥149.03
100¥4.86610¥486.61
250¥4.51992¥1,129.98
500¥3.84664¥1,923.32
1,000¥3.07727¥3,077.27
2,500¥2.78881¥6,972.02
5,000¥2.59648¥12,982.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

127,607In Stock
Ships from Rochester Electronics, LLC