SN74HC148D | |
---|---|
DigiKey Part Number | 296-8232-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC148D |
Description | IC PRIORITY ENCOD 1 X 8:3 16SOIC |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 8:3 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC148D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Priority Encoder | |
Circuit | 1 x 8:3 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.09500 | ¥80.95 |
40 | ¥7.68450 | ¥307.38 |
120 | ¥6.31267 | ¥757.52 |
280 | ¥5.90079 | ¥1,652.22 |
520 | ¥5.21481 | ¥2,711.70 |
1,000 | ¥4.11689 | ¥4,116.89 |