PI4MSD5V9548ALEX

DigiKey Part Number
PI4MSD5V9548ALEXTR-ND - Tape & Reel (TR)
PI4MSD5V9548ALEXCT-ND - Cut Tape (CT)
PI4MSD5V9548ALEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI4MSD5V9548ALEX
Description
IC BUS SWITCH 1 X 8:1 24TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 8:1 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.73000¥11.73
10¥10.55900¥105.59
25¥9.96000¥249.00
100¥8.48510¥848.51
250¥7.96736¥1,991.84
500¥7.01350¥3,506.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.01350¥21,040.50
Manufacturers Standard Package