Signal Relays, Up to 2 Amps

Results: 214
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tube
Mounting Type
Surface MountThrough Hole
Coil Voltage
1.5VDC3VDC4.5VDC6VDC9VDC12VDC24VDC
Coil Current
5 mA8.3 mA9.6 mA11.1 mA11.7 mA15.5 mA16.7 mA22.2 mA23.3 mA31 mA33.3 mA46.7 mA66.7 mA93.8 mA
Coil Type
Latching, Single CoilNon Latching
Termination Style
Gull WingPC Pin
Must Operate Voltage
1.13 VDC1.2 VDC2.25 VDC2.4 VDC3.38 VDC3.6 VDC4.5 VDC4.8 VDC6.75 VDC7.2 VDC9 VDC9.6 VDC18 VDC19.2 VDC
Must Release Voltage
0.15 VDC0.3 VDC0.45 VDC0.6 VDC0.9 VDC1.2 VDC2.4 VDC-
Operating Temperature
-40°C ~ 70°C-40°C ~ 85°C
Relay Type
General PurposeTelecom
Stocking Options
Environmental Options
Media
Marketplace Product
214Results
Applied FiltersRemove All

Showing
of 214
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
AGQ210A, AGN210S Series
AGN200S4HZ
RELAY TELECOM DPDT 1A 4.5V
Panasonic Electric Works
37,856
In Stock
1 : ¥17.07000
Cut Tape (CT)
500 : ¥10.69776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
4.5VDC
DPDT (2 Form C)
1 A
125VAC, 110VDC - Max
125VA, 110W
31 mA
Non Latching
-
Gull Wing
Sealed - Fully
-
3.38 VDC
0.45 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver Palladium (AgPd), Gold (Au)
BSI, cURus
Telecom
-
-
AGQ210A, AGN210S Series
AGN200S12Z
RELAY TELECOM DPDT 1A 12V
Panasonic Electric Works
29,764
In Stock
1 : ¥17.07000
Cut Tape (CT)
500 : ¥10.69776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
12VDC
DPDT (2 Form C)
1 A
125VAC, 110VDC - Max
125VA, 110W
11.7 mA
Non Latching
-
Gull Wing
Sealed - Fully
-
9 VDC
1.2 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver Palladium (AgPd), Gold (Au)
BSI, cURus
Telecom
-
-
AGQ210A, AGN210S Series
AGN210A4HZ
RELAY TELECOM DPDT 1A 4.5V
Panasonic Electric Works
26,675
In Stock
1 : ¥17.07000
Cut Tape (CT)
500 : ¥10.67898
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
4.5VDC
DPDT (2 Form C)
1 A
125VAC, 110VDC - Max
125VA, 110W
22.2 mA
Latching, Single Coil
-
Gull Wing
Sealed - Fully
-
3.38 VDC
-
4 ms
4 ms
-40°C ~ 85°C
Silver Palladium (AgPd), Gold (Au)
BSI, cURus
Telecom
-
-
AGN210 Series
AGN20024
RELAY TELECOM DPDT 1A 24V
Panasonic Electric Works
18,461
In Stock
1 : ¥17.07000
Tube
Tube
Active
Through Hole
24VDC
DPDT (2 Form C)
1 A
125VAC, 110VDC - Max
125VA, 110W
9.6 mA
Non Latching
-
PC Pin
Sealed - Fully
-
18 VDC
2.4 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver Palladium (AgPd), Gold (Au)
BSI, cURus
Telecom
-
-
AGQ210A, AGN210S Series
AGN200A12
RELAY TELECOM DPDT 1A 12V
Panasonic Electric Works
12,141
In Stock
1 : ¥17.07000
Tube
Tube
Active
Surface Mount
12VDC
DPDT (2 Form C)
1 A
125VAC, 110VDC - Max
125VA, 110W
11.7 mA
Non Latching
-
Gull Wing
Sealed - Fully
-
9 VDC
1.2 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver Palladium (AgPd), Gold (Au)
BSI, cURus
Telecom
-
-
AGQ210A, AGN210S Series
AGN200S12
RELAY TELECOM DPDT 1A 12V
Panasonic Electric Works
10,999
In Stock
1 : ¥17.07000
Tube
Tube
Active
Surface Mount
12VDC
DPDT (2 Form C)
1 A
125VAC, 110VDC - Max
125VA, 110W
11.7 mA
Non Latching
-
Gull Wing
Sealed - Fully
-
9 VDC
1.2 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver Palladium (AgPd), Gold (Au)
BSI, cURus
Telecom
-
-
AGN210 Series
AGN2004H
RELAY TELECOM DPDT 1A 4.5V
Panasonic Electric Works
3,450
In Stock
1 : ¥17.07000
Tube
Tube
Active
Through Hole
4.5VDC
DPDT (2 Form C)
1 A
125VAC, 110VDC - Max
125VA, 110W
31 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.38 VDC
0.45 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver Palladium (AgPd), Gold (Au)
BSI, cURus
Telecom
-
-
AGQ210A, AGN210S Series
AGN210A12
RELAY TELECOM DPDT 1A 12V
Panasonic Electric Works
1,769
In Stock
1 : ¥17.07000
Tube
Tube
Active
Surface Mount
12VDC
DPDT (2 Form C)
1 A
125VAC, 110VDC - Max
125VA, 110W
8.3 mA
Latching, Single Coil
-
Gull Wing
Sealed - Fully
-
9 VDC
-
4 ms
4 ms
-40°C ~ 85°C
Silver Palladium (AgPd), Gold (Au)
BSI, cURus
Telecom
-
-
AGN200A Series
AGN200A03Z
RELAY TELECOM DPDT 1A 3V
Panasonic Electric Works
1,256
In Stock
1 : ¥17.07000
Cut Tape (CT)
500 : ¥10.69776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
3VDC
DPDT (2 Form C)
1 A
125VAC, 110VDC - Max
125VA, 110W
46.7 mA
Non Latching
-
Gull Wing
Sealed - Fully
-
2.25 VDC
0.3 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver Palladium (AgPd), Gold (Au)
BSI, cURus
Telecom
-
-
AGN210 Series
AGN2104H
RELAY TELECOM DPDT 1A 4.5V
Panasonic Electric Works
678
In Stock
1 : ¥17.07000
Tube
Tube
Active
Through Hole
4.5VDC
DPDT (2 Form C)
1 A
125VAC, 110VDC - Max
125VA, 110W
22.2 mA
Latching, Single Coil
-
PC Pin
Sealed - Fully
-
3.38 VDC
-
4 ms
4 ms
-40°C ~ 85°C
Silver Palladium (AgPd), Gold (Au)
BSI, cURus
Telecom
-
-
AGN200A Series
AGN200A24Z
RELAY TELECOM DPDT 1A 24V
Panasonic Electric Works
2,972
In Stock
1 : ¥17.97000
Cut Tape (CT)
500 : ¥11.23942
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
24VDC
DPDT (2 Form C)
1 A
125VAC, 110VDC - Max
125VA, 110W
9.6 mA
Non Latching
-
Gull Wing
Sealed - Fully
-
18 VDC
2.4 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver Palladium (AgPd), Gold (Au)
BSI, cURus
Telecom
-
-
AGN210 Series
AGN20012
RELAY TELECOM DPDT 1A 12V
Panasonic Electric Works
9,068
In Stock
1 : ¥22.08000
Tube
Tube
Active
Through Hole
12VDC
DPDT (2 Form C)
1 A
125VAC, 110VDC - Max
125VA, 110W
11.7 mA
Non Latching
-
PC Pin
Sealed - Fully
-
9 VDC
1.2 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver Palladium (AgPd), Gold (Au)
BSI, cURus
Telecom
-
-
AGN200A Series
AGN200A4HZ
RELAY TELECOM DPDT 1A 4.5V
Panasonic Electric Works
36,486
In Stock
1 : ¥26.64000
Cut Tape (CT)
500 : ¥16.67214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
4.5VDC
DPDT (2 Form C)
1 A
125VAC, 110VDC - Max
125VA, 110W
31 mA
Non Latching
-
Gull Wing
Sealed - Fully
-
3.38 VDC
0.45 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver Palladium (AgPd), Gold (Au)
BSI, cURus
Telecom
-
-
AGQ210A, AGN210S Series
AGN210A03Z
RELAY TELECOM DPDT 1A 3V
Panasonic Electric Works
5,834
In Stock
1 : ¥28.78000
Cut Tape (CT)
500 : ¥18.00162
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
3VDC
DPDT (2 Form C)
1 A
125VAC, 110VDC - Max
125VA, 110W
33.3 mA
Latching, Single Coil
-
Gull Wing
Sealed - Fully
-
2.25 VDC
-
4 ms
4 ms
-40°C ~ 85°C
Silver Palladium (AgPd), Gold (Au)
BSI, cURus
Telecom
-
-
AGN200A Series
AGN200A03X
RELAY TELECOM DPDT 1A 3V
Panasonic Electric Works
9,091
In Stock
1 : ¥11.98000
Cut Tape (CT)
500 : ¥8.75956
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
3VDC
DPDT (2 Form C)
1 A
125VAC, 110VDC - Max
125VA, 110W
46.7 mA
Non Latching
-
Gull Wing
Sealed - Fully
-
2.25 VDC
0.3 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver Palladium (AgPd), Gold (Au)
BSI, cURus
Telecom
-
-
AGN210 Series
AGN20009
RELAY TELECOM DPDT 1A 9V
Panasonic Electric Works
1,999
In Stock
1 : ¥12.42000
Tube
Tube
Active
Through Hole
9VDC
DPDT (2 Form C)
1 A
125VAC, 110VDC - Max
125VA, 110W
15.5 mA
Non Latching
-
PC Pin
Sealed - Fully
-
6.75 VDC
0.9 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver Palladium (AgPd), Gold (Au)
BSI, cURus
Telecom
-
-
AGQ210A, AGN210S Series
AGN210A03
RELAY TELECOM DPDT 1A 3V
Panasonic Electric Works
1,243
In Stock
1 : ¥16.63000
Tube
Tube
Active
Surface Mount
3VDC
DPDT (2 Form C)
1 A
125VAC, 110VDC - Max
125VA, 110W
33.3 mA
Latching, Single Coil
-
Gull Wing
Sealed - Fully
-
2.25 VDC
-
4 ms
4 ms
-40°C ~ 85°C
Silver Palladium (AgPd), Gold (Au)
BSI, cURus
Telecom
-
-
AGN200A Series
AGN200A12Z
RELAY TELECOM DPDT 1A 12V
Panasonic Electric Works
11,765
In Stock
1 : ¥17.07000
Cut Tape (CT)
500 : ¥8.82660
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
12VDC
DPDT (2 Form C)
1 A
125VAC, 110VDC - Max
125VA, 110W
11.7 mA
Non Latching
-
Gull Wing
Sealed - Fully
-
9 VDC
1.2 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver Palladium (AgPd), Gold (Au)
BSI, cURus
Telecom
-
-
AGN200A Series
AGN200A03
RELAY TELECOM DPDT 1A 3V
Panasonic Electric Works
268
In Stock
1 : ¥17.07000
Tube
Tube
Active
Surface Mount
3VDC
DPDT (2 Form C)
1 A
125VAC, 110VDC - Max
125VA, 110W
46.7 mA
Non Latching
-
Gull Wing
Sealed - Fully
-
2.25 VDC
0.3 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver Palladium (AgPd), Gold (Au)
BSI, cURus
Telecom
-
-
AGN200A Series
AGN200A24
RELAY TELECOM DPDT 1A 24V
Panasonic Electric Works
1,063
In Stock
1 : ¥17.97000
Tube
Tube
Active
Surface Mount
24VDC
DPDT (2 Form C)
1 A
125VAC, 110VDC - Max
125VA, 110W
9.6 mA
Non Latching
-
Gull Wing
Sealed - Fully
-
18 VDC
2.4 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver Palladium (AgPd), Gold (Au)
BSI, cURus
Telecom
-
-
AGN210 Series
AGN20003
RELAY TELECOM DPDT 1A 3V
Panasonic Electric Works
2,517
In Stock
1 : ¥23.51000
Tube
Tube
Active
Through Hole
3VDC
DPDT (2 Form C)
1 A
125VAC, 110VDC - Max
125VA, 110W
46.7 mA
Non Latching
-
PC Pin
Sealed - Fully
-
2.25 VDC
0.3 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver Palladium (AgPd), Gold (Au)
BSI, cURus
Telecom
-
-
AGN200A Series
AGN200S06Z
RELAY TELECOM DPDT 1A 6V
Panasonic Electric Works
3,046
In Stock
1 : ¥31.11000
Cut Tape (CT)
500 : ¥19.43212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
6VDC
DPDT (2 Form C)
1 A
125VAC, 110VDC - Max
125VA, 110W
23.3 mA
Non Latching
-
Gull Wing
Sealed - Fully
-
4.5 VDC
0.6 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver Palladium (AgPd), Gold (Au)
BSI, cURus
Telecom
-
-
AGQ210A, AGN210S Series
AGN200S24Z
RELAY TELECOM DPDT 1A 24V
Panasonic Electric Works
1,770
In Stock
1 : ¥32.54000
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
24VDC
DPDT (2 Form C)
1 A
125VAC, 110VDC - Max
125VA, 110W
9.6 mA
Non Latching
-
Gull Wing
Sealed - Fully
-
18 VDC
2.4 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver Palladium (AgPd), Gold (Au)
BSI, cURus
Telecom
-
-
AGQ210A, AGN210S Series
AGN210S03Z
RELAY TELECOM DPDT 1A 3V
Panasonic Electric Works
3,950
In Stock
1 : ¥34.41000
Cut Tape (CT)
500 : ¥21.53102
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
3VDC
DPDT (2 Form C)
1 A
125VAC, 110VDC - Max
125VA, 110W
33.3 mA
Latching, Single Coil
-
Gull Wing
Sealed - Fully
-
2.25 VDC
-
4 ms
4 ms
-40°C ~ 85°C
Silver Palladium (AgPd), Gold (Au)
BSI, cURus
Telecom
-
-
AGN210 Series
AGN26012
RELAY TELECOM DPDT 1A 12V
Panasonic Electric Works
1,144
In Stock
1 : ¥35.57000
Tube
Tube
Active
Through Hole
12VDC
DPDT (2 Form C)
1 A
125VAC, 110VDC - Max
125VA, 110W
8.3 mA
Non Latching
-
PC Pin
Sealed - Fully
-
9.6 VDC
1.2 VDC
4 ms
4 ms
-40°C ~ 70°C
Silver Palladium (AgPd), Gold (Au)
BSI, cURus
Telecom
-
-
Showing
of 214

Signal Relays, Up to 2 Amps


Signal Relays Up to 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 10mA, 50mA, 200mA, 250mA, 400mA, 500mA, 1A, 1.25A, and 2A.