AGN210S03Z | |
---|---|
DigiKey Part Number | 255-3878-2-ND - Tape & Reel (TR) 255-3878-1-ND - Cut Tape (CT) 255-3878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGN210S03Z |
Description | RELAY TELECOM DPDT 1A 3V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGN210S03Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 125VA, 110W | |
Coil Current | 33.3 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 90 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.41000 | ¥34.41 |
10 | ¥32.29400 | ¥322.94 |
25 | ¥28.71000 | ¥717.75 |
50 | ¥27.27260 | ¥1,363.63 |
100 | ¥25.83710 | ¥2,583.71 |
250 | ¥22.96652 | ¥5,741.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥21.53102 | ¥10,765.51 |
1,000 | ¥20.09570 | ¥20,095.70 |
2,500 | ¥19.73684 | ¥49,342.10 |