Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,394 In Stock 12,500 Factory | 1 : ¥14.66000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 6.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 5 ms | 5 ms | -40°C ~ 90°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
30,529 In Stock 114,000 Factory | 1 : ¥19.84000 Tube | Tube | Active | Through Hole | 3VDC | SPDT (1 Form C) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 50 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.4 VDC | 0.3 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
11,667 In Stock 8,500 Factory | 1 : ¥19.84000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 12.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9.6 VDC | 1.2 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
74,892 In Stock | 1 : ¥20.20000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 125VAC, 125VDC - Max | - | 41.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 0.6 VDC | 7 ms | 3 ms | -25°C ~ 65°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
50,605 In Stock | 1 : ¥20.20000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 125VAC, 125VDC - Max | - | 100 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.25 VDC | 7 ms | 3 ms | -25°C ~ 65°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
32,714 In Stock 5,000 Factory | 1 : ¥20.38000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 36 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4 VDC | 0.5 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | CSA, UL | Telecom | - | - | |||
8,929 In Stock 37,000 Factory | 1 : ¥20.83000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.5 VDC | 5 ms | 5 ms | -40°C ~ 90°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
99,215 In Stock | 1 : ¥23.15000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 6.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 19.2 VDC | 2.4 VDC | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
11,370 In Stock | 1 : ¥23.87000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 500VA, 440W | 16.7 mA | Non Latching | - | PC Pin | - | - | 9 VDC | 1.2 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | CSA, UR | Telecom | - | - | |||
14,513 In Stock 1,600 Factory | 1 : ¥25.56000 Cut Tape (CT) 400 : ¥18.72918 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 500VA, 440W | 28.1 mA | Non Latching | - | Gull Wing | - | - | 3.75 VDC | 0.5 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | CSA, UR | Telecom | - | - | |||
4,856 In Stock | 1 : ¥28.69000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | CSA, UL | Telecom | - | - | |||
660 In Stock | 1 : ¥28.69000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 2 A | 125VAC, 125VDC - Max | - | 20.8 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 1.2 VDC | 7 ms | 3 ms | -25°C ~ 65°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
46,340 In Stock 5,000 Factory | 1 : ¥28.96000 Tube | Tube | Active | Surface Mount | 12VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 15 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 9 VDC | 1.2 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | CSA, UL | Telecom | - | - | |||
4,341 In Stock 2,000 Factory | 1 : ¥28.96000 Tube | Tube | Active | Surface Mount | 5VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 36 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 4 VDC | 0.5 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | CSA, UL | Telecom | - | - | |||
10,226 In Stock | 1 : ¥29.23000 Cut Tape (CT) 1,000 : ¥17.04594 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 12VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 15 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 9 VDC | 1.2 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | CSA, UL | Telecom | - | - | |||
6,781 In Stock 3,000 Factory | 1 : ¥29.23000 Cut Tape (CT) 1,000 : ¥17.04594 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 36 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 4 VDC | 0.5 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | CSA, UL | Telecom | - | - | |||
3,209 In Stock 8,000 Factory | 1 : ¥29.23000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 9.6 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 2.4 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | CSA, UL | Telecom | - | - | |||
16,637 In Stock 158,000 Factory | 1 : ¥30.03000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 1 A | 125VAC, 110VDC - Max | 125VA, 110W | 12.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | cURus | Telecom | - | - | |||
4,819 In Stock | 1 : ¥30.84000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 125VAC, 125VDC - Max | - | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 0.6 VDC | 7 ms | 3 ms | -25°C ~ 65°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
1,894 In Stock | 1 : ¥31.19000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 125VAC, 125VDC - Max | - | 72 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.25 VDC | 7 ms | 3 ms | -25°C ~ 65°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
14,232 In Stock | 1 : ¥31.64000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 1 A | 125VAC, 125VDC - Max | - | 12.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 0.6 VDC | 7 ms | 3 ms | -25°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
8,602 In Stock | 1 : ¥31.64000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 1 A | 125VAC, 125VDC - Max | - | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.25 VDC | 7 ms | 3 ms | -25°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
8,423 In Stock | 1 : ¥31.64000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 1 A | 125VAC, 125VDC - Max | - | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 1.2 VDC | 7 ms | 3 ms | -25°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
3,169 In Stock | 1 : ¥31.64000 Tube | Tube | Active | Surface Mount | 24VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 9.6 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 18 VDC | 2.4 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | CSA, UL | Telecom | - | - | |||
15,091 In Stock 2,000 Factory | 1 : ¥32.00000 Tube | Tube | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 1 A | 125VAC, 110VDC - Max | 125VA, 110W | 12.3 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 9 VDC | 1.2 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | cURus | Telecom | - | - |