G6L-1F-TRDC12 | |
---|---|
DigiKey Part Number | Z3549TR-ND - Tape & Reel (TR) Z3549CT-ND - Cut Tape (CT) Z3549DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6L-1F-TRDC12 |
Description | RELAY TELECOM SPST 1A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay SPST-NO (1 Form A) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Load - Max Switching | 125VA, 60W | |
Coil Current | 15 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CSA, UL | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 800 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.23000 | ¥29.23 |
10 | ¥27.39600 | ¥273.96 |
25 | ¥24.35160 | ¥608.79 |
50 | ¥23.13420 | ¥1,156.71 |
100 | ¥21.91590 | ¥2,191.59 |
250 | ¥19.48092 | ¥4,870.23 |
500 | ¥18.26352 | ¥9,131.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.04594 | ¥17,045.94 |
3,000 | ¥16.74156 | ¥50,224.68 |
5,000 | ¥16.43717 | ¥82,185.85 |