Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,771 In Stock | 1 : ¥21.90000 Tube | Tube | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 1 A | 250VAC, 220VDC - Max | 250VA, 220W | 28 mA | Non Latching | - | Gull Wing | - | - | 3.75 VDC | 0.5 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | CSA, TUV, UL | General Purpose | - | - | |||
11,166 In Stock | 1 : ¥22.44000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 1 A | 250VAC, 220VDC - Max | 250VA, 220W | 28 mA | Non Latching | - | PC Pin | - | - | 3.75 VDC | 0.5 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | CSA, TUV, UL | General Purpose | - | - | |||
8,398 In Stock | 1 : ¥22.44000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 1 A | 250VAC, 220VDC - Max | 250VA, 220W | 28 mA | Non Latching | - | PC Pin | - | - | 3.75 VDC | 0.5 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | CSA, TUV, UL | General Purpose | - | - | |||
7,543 In Stock | 1 : ¥22.61000 Tube | Tube | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 1 A | 250VAC, 220VDC - Max | 250VA, 220W | 28 mA | Non Latching | - | Gull Wing | - | - | 3.75 VDC | 0.5 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | CSA, TUV, UL | General Purpose | - | - | |||
8,838 In Stock 3,500 Factory | 1 : ¥31.64000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 1 A | 125VAC, 125VDC - Max | - | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.25 VDC | 7 ms | 3 ms | -25°C ~ 70°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
13,377 In Stock 29,500 Factory | 1 : ¥40.13000 Tube | Tube | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 21.1 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 4 VDC | 0.5 VDC | 3 ms | 3 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | - | Telecom | - | - | |||
1,115 In Stock | 1 : ¥17.52000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 1 A | 250VAC, 220VDC - Max | 250VA, 220W | 28.1 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.5 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | cURus | General Purpose | - | - |