Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,939 In Stock | 1 : ¥20.56000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 1 A | 250VAC, 220VDC - Max | 250VA, 220W | 11.7 mA | Non Latching | - | PC Pin | - | - | 9 VDC | 1.2 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | CSA, TUV, UL | General Purpose | - | - | |||
10,281 In Stock | 1 : ¥22.88000 Tube | Tube | Active | Surface Mount | 12VDC | DPDT (2 Form C) | 1 A | 250VAC, 220VDC - Max | 250VA, 220W | 11.7 mA | Non Latching | - | Gull Wing | - | - | 9 VDC | 1.2 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | CSA, TUV, UL | General Purpose | - | - |