UA2-12NJ | |
---|---|
DigiKey Part Number | 399-UA2-12NJ-ND |
Manufacturer | |
Manufacturer Product Number | UA2-12NJ |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UA2-12NJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 220W | |
Coil Current | 11.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, TUV, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.03 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.56000 | ¥20.56 |
10 | ¥19.23500 | ¥192.35 |
25 | ¥17.09360 | ¥427.34 |
50 | ¥16.24100 | ¥812.05 |
100 | ¥15.38560 | ¥1,538.56 |
250 | ¥13.67600 | ¥3,419.00 |
500 | ¥12.82114 | ¥6,410.57 |
1,000 | ¥11.96646 | ¥11,966.46 |
5,000 | ¥11.53905 | ¥57,695.25 |