1462043-3

DigiKey Part Number
PB2067TR-ND - Tape & Reel (TR)
PB2067CT-ND - Cut Tape (CT)
PB2067DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1462043-3
Description
RELAY TELECOM DPST 2A 5V
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Telecom Relay DPST-NO (2 Form A) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1462043-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
5VDC
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
28.1 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
3 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Palladium (Pd), Ruthenium (Ru), Gold (Au)
Approval Agency
UR
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
178 Ohms
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.55000¥31.55
10¥29.55900¥295.59
25¥26.27160¥656.79
50¥24.95940¥1,247.97
100¥23.64640¥2,364.64
250¥23.12812¥5,782.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥23.12794¥23,127.94
Manufacturers Standard Package