Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,735 In Stock | 1 : ¥11.26000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 100VDC - Max | 500VA, 200W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.5 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | cURus | General Purpose | - | - | |||
50,305 In Stock | 1 : ¥20.20000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 125VAC, 125VDC - Max | - | 100 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.25 VDC | 7 ms | 3 ms | -25°C ~ 65°C | Silver (Ag), Gold (Au) | CSA, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥33.34000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 500VA, 440W | 28 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 3.75 VDC | 0.5 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Palladium (Pd), Ruthenium (Ru), Gold (Au) | UR | Telecom | - | - | |||
66,918 In Stock | 1 : ¥37.00000 Cut Tape (CT) 1,000 : ¥27.15019 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 500VA, 440W | 10 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | - | 4.25 VDC | 0.5 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Palladium (Pd), Ruthenium (Ru), Gold (Au) | UR | Telecom | - | - | |||
13,997 In Stock | 1 : ¥37.09000 Cut Tape (CT) 400 : ¥24.69975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 500VA, 440W | 28 mA | Non Latching | - | Gull Wing | - | - | 3.75 VDC | 0.5 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | cURus | General Purpose | - | - | |||
71,142 In Stock | 1 : ¥38.79000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 500VA, 440W | 5.8 mA | Non Latching | - | PC Pin | - | - | 18 VDC | 2.4 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | cURus | General Purpose | - | - | |||
3,953 In Stock | 1 : ¥42.73000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 500VA, 440W | 28 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 3.75 VDC | 0.5 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Palladium (Pd), Ruthenium (Ru), Gold (Au) | UR | Telecom | - | - | |||
1,427 In Stock | 1 : ¥49.43000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 500VA, 440W | 10 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 4.25 VDC | 0.5 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Palladium (Pd), Ruthenium (Ru), Gold (Au) | UR | Telecom | - | - | |||
1,474 In Stock | 1 : ¥14.21000 Tray | Tray | Active | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 500VA, 440W | 29.9 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.25 VDC | 5 ms | 2 ms | -55°C ~ 90°C | Silver Palladium (AgPd), Gold (Au) | CUR, UL | General Purpose | - | - | |||
5,603 In Stock | 1 : ¥23.95000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 500VA, 440W | 28 mA | Non Latching | - | PC Pin | - | - | 3.75 VDC | 0.5 VDC | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | cURus | General Purpose | - | - | |||
25,335 In Stock | 1 : ¥33.79000 Cut Tape (CT) 400 : ¥24.80388 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 500VA, 440W | 28 mA | Latching, Dual Coil | - | Gull Wing | - | - | 3.75 VDC | - | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | cURus | General Purpose | - | - | |||
861 In Stock | 1 : ¥44.42000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 500VA, 440W | 28 mA | Latching, Dual Coil | - | PC Pin | - | - | 3.75 VDC | - | 4 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | cURus | General Purpose | - | - | |||
2,036 In Stock | 1 : ¥19.22000 Tube | Tube | Discontinued at Digi-Key | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 500VA, 440W | 28 mA | Non Latching | - | PC Pin | - | - | 3.75 VDC | 0.5 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | CSA, TUV, UL | General Purpose | - | - | |||
0 In Stock | 2,000 : ¥61.80376 Tube | Tube | Obsolete | Through Hole | 5VDC | SPDT (1 Form C) | 1 A | 150VAC, 125VDC - Max | 150VA, 125W | 13.6 mA | Non Latching | - | PC Pin | - | - | 3.75 VDC | 0.5 VDC | 2 ms | 2 ms | -40°C ~ 85°C | Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au) | cURus | General Purpose | - | - |