Signal Relays, Up to 2 Amps

Results: 2
Series
IM, AXICOMV23026, AXICOM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Coil Voltage
12VDC24VDC
Contact Rating (Current)
1 A2 A
Switching Voltage
150VAC, 125VDC - Max250VAC, 220VDC - Max
Load - Max Switching
150VA, 125W500VA, 440W
Coil Current
5.3 mA11.7 mA
Seal Rating
-Sealed - Hermetically
Must Operate Voltage
9 VDC18 VDC
Must Release Voltage
1.2 VDC2.4 VDC
Operate Time
2 ms3 ms
Release Time
2 ms3 ms
Contact Material
Palladium (Pd), Ruthenium (Ru), Gold (Au)Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au)
Approval Agency
cURusUR
Relay Type
General PurposeTelecom
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
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
18,946
In Stock
1 : ¥38.08000
Cut Tape (CT)
1,000 : ¥27.93230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
12VDC
SPDT (1 Form C)
2 A
250VAC, 220VDC - Max
500VA, 440W
11.7 mA
Non Latching
-
Gull Wing
Sealed - Hermetically
-
9 VDC
1.2 VDC
3 ms
3 ms
-40°C ~ 85°C
Palladium (Pd), Ruthenium (Ru), Gold (Au)
UR
Telecom
-
-
0
In Stock
1 : ¥133.45000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Surface Mount
24VDC
SPDT (1 Form C)
1 A
150VAC, 125VDC - Max
150VA, 125W
5.3 mA
Non Latching
-
Gull Wing
-
-
18 VDC
2.4 VDC
2 ms
2 ms
-40°C ~ 85°C
Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au)
cURus
General Purpose
-
-
Showing
of 2

Signal Relays, Up to 2 Amps


Signal Relays Up to 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 10mA, 50mA, 200mA, 250mA, 400mA, 500mA, 1A, 1.25A, and 2A.