J1031C5VDC.15S

DigiKey Part Number
2449-J1031C5VDC.15S-ND
Manufacturer
Manufacturer Product Number
J1031C5VDC.15S
Description
RELAY GENERAL PURPOSE SPDT 2A 5V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
2 A
Switching Voltage
125VAC, 60VDC - Max
Load - Max Switching
250VA, 120W
Coil Current
29.9 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
4.5 ms
Release Time
1.5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
cURus
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
167 Ohms
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.44000¥11.44
20¥10.76600¥215.32
40¥9.09025¥363.61
100¥8.61210¥861.21
260¥7.65535¥1,990.39
500¥7.17712¥3,588.56
1,000¥6.69857¥6,698.57
5,000¥6.45934¥32,296.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.