Signal Relays, Up to 2 Amps

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Mounting Type
Surface MountThrough Hole
Coil Voltage
4.5VDC5VDC12VDC
Coil Current
11.7 mA28.1 mA31 mA
Termination Style
Gull WingPC Pin
Must Operate Voltage
3.38 VDC3.75 VDC9 VDC
Must Release Voltage
0.45 VDC0.5 VDC1.2 VDC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
1,623
In Stock
1 : ¥65.88000
Cut Tape (CT)
1,000 : ¥38.42197
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
5VDC
SPST-NO (1 Form A)
2 A
400VDC - Max
500VA, 440W
28.1 mA
Non Latching
-
Gull Wing
Sealed - Hermetically
-
3.75 VDC
0.5 VDC
3 ms
3 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
UR
Telecom
-
-
1,749
In Stock
1 : ¥67.57000
Cut Tape (CT)
1,000 : ¥39.43307
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
12VDC
SPST-NO (1 Form A)
2 A
400VDC - Max
500VA, 440W
11.7 mA
Non Latching
-
Gull Wing
Sealed - Hermetically
-
9 VDC
1.2 VDC
3 ms
3 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
UR
Telecom
-
-
938
In Stock
1 : ¥62.66000
Tube
Tube
Active
Through Hole
4.5VDC
SPST-NO (1 Form A)
2 A
400VDC - Max
500VA, 440W
31 mA
Non Latching
-
PC Pin
Sealed - Hermetically
-
3.38 VDC
0.45 VDC
3 ms
3 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
UR
Telecom
-
-
Showing
of 3

Signal Relays, Up to 2 Amps


Signal Relays Up to 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 10mA, 50mA, 200mA, 250mA, 400mA, 500mA, 1A, 1.25A, and 2A.