Signal Relays, Up to 2 Amps

Results: 7
Manufacturer
KEMETTE Connectivity Potter & Brumfield Relays
Series
EE2IM, AXICOMV23026, AXICOMV23079, AXICOM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Mounting Type
Surface MountThrough Hole
Contact Form
DPDT (2 Form C)SPDT (1 Form C)
Contact Rating (Current)
1 A2 A
Switching Voltage
150VAC, 125VDC - Max250VAC, 220VDC - Max
Load - Max Switching
150VA, 125W500VA, 440W
Coil Current
12.8 mA16 mA28 mA28.1 mA
Coil Type
Latching, Dual CoilNon Latching
Termination Style
Gull WingPC Pin
Seal Rating
-Sealed - Hermetically
Must Release Voltage
0.5 VDC-
Operate Time
2 ms3 ms4 ms
Release Time
1 ms2 ms3 ms4 ms
Contact Material
Palladium (Pd), Ruthenium (Ru), Gold (Au)Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au)Silver Alloy, Gold AlloySilver Nickel (AgNi), Gold (Au)
Approval Agency
CSA, TUV, ULcURusUR
Relay Type
General PurposeTelecom
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
EE2-Series-Non-Latching
EE2-5NU-L
RELAY GENERAL PURPOSE DPDT 2A 5V
KEMET
3,326
In Stock
1 : ¥18.50000
Cut Tape (CT)
500 : ¥11.58354
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
5VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
500VA, 440W
28 mA
Non Latching
-
Gull Wing
-
-
3.75 VDC
0.5 VDC
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
CSA, TUV, UL
General Purpose
-
-
16,230
In Stock
1 : ¥38.97000
Cut Tape (CT)
400 : ¥25.99983
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
5VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
500VA, 440W
28 mA
Non Latching
-
Gull Wing
-
-
3.75 VDC
0.5 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
cURus
General Purpose
-
-
4,812
In Stock
1 : ¥44.87000
Cut Tape (CT)
1,000 : ¥26.16233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
5VDC
SPDT (1 Form C)
2 A
250VAC, 220VDC - Max
500VA, 440W
28.1 mA
Non Latching
-
Gull Wing
Sealed - Hermetically
-
3.75 VDC
0.5 VDC
3 ms
3 ms
-40°C ~ 85°C
Palladium (Pd), Ruthenium (Ru), Gold (Au)
UR
Telecom
-
-
2,055
In Stock
1 : ¥45.50000
Cut Tape (CT)
1,000 : ¥30.34770
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
5VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
500VA, 440W
28 mA
Non Latching
-
Gull Wing
Sealed - Hermetically
-
3.75 VDC
0.5 VDC
3 ms
3 ms
-40°C ~ 85°C
Palladium (Pd), Ruthenium (Ru), Gold (Au)
UR
Telecom
-
-
14,271
In Stock
1 : ¥24.04000
Tube
Tube
Active
Through Hole
5VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
500VA, 440W
28 mA
Non Latching
-
PC Pin
-
-
3.75 VDC
0.5 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
cURus
General Purpose
-
-
0
In Stock
Check Lead Time
2,400 : ¥92.25877
Tape & Reel (TR)
Tape & Reel (TR)
Active
Surface Mount
5VDC
SPDT (1 Form C)
1 A
150VAC, 125VDC - Max
150VA, 125W
12.8 mA
Latching, Dual Coil
-
Gull Wing
-
-
3.75 VDC
-
2 ms
2 ms
-40°C ~ 85°C
Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au)
cURus
General Purpose
-
-
0
In Stock
1 : ¥102.52000
Cut Tape (CT)
2,400 : ¥61.18085
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Surface Mount
5VDC
SPDT (1 Form C)
1 A
150VAC, 125VDC - Max
150VA, 125W
16 mA
Non Latching
-
Gull Wing
-
-
3.75 VDC
0.5 VDC
2 ms
2 ms
-40°C ~ 85°C
Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au)
cURus
General Purpose
-
-
Showing
of 7

Signal Relays, Up to 2 Amps


Signal Relays Up to 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 10mA, 50mA, 200mA, 250mA, 400mA, 500mA, 1A, 1.25A, and 2A.