PCA9515BDGKR | |
---|---|
DigiKey Part Number | 296-30393-2-ND - Tape & Reel (TR) 296-30393-1-ND - Cut Tape (CT) 296-30393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9515BDGKR |
Description | IC REDRIVER I2C 2CH 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9515BDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 7 pF | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Supply | 500µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.32000 | ¥16.32 |
10 | ¥14.69800 | ¥146.98 |
25 | ¥13.86640 | ¥346.66 |
100 | ¥11.81360 | ¥1,181.36 |
250 | ¥11.09292 | ¥2,773.23 |
500 | ¥9.70626 | ¥4,853.13 |
1,000 | ¥8.04238 | ¥8,042.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.48770 | ¥18,719.25 |
5,000 | ¥7.21039 | ¥36,051.95 |