Signal Buffers, Repeaters, Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Input | Output | Data Rate (Max) | Number of Channels | Delay Time | Signal Conditioning | Capacitance - Input | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,777 In Stock | 1 : ¥32.10000 Cut Tape (CT) 2,500 : ¥16.11224 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, ReDriver | I2C | 2-Wire Bus | 2-Wire Bus | 400kHz | 2 | - | - | 4 pF | 2V ~ 15V | 4mA | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
13,654 In Stock | 1 : ¥35.63000 Cut Tape (CT) 2,500 : ¥17.87895 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, ReDriver | I2C | 2-Wire Bus | 2-Wire Bus | 400kHz | 2 | - | - | 7 pF | 2V ~ 15V | 900µA | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
16,693 In Stock | 1 : ¥11.08000 Cut Tape (CT) 4,000 : ¥4.46312 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Buffer, ReDriver | I2C | 2-Wire Bus | 2-Wire Bus | - | 1 | - | - | 10 pF | 2.7V ~ 5.5V | 8µA | -55°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock 382 Marketplace | 1 : ¥39.32000 Cut Tape (CT) 90 : ¥24.47856 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Buffer, ReDriver | I2C | 2-Wire Bus | 2-Wire Bus | 400kHz | 1 | - | - | 3000 pF | 4.5V ~ 12V | 22mA | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
1,901 In Stock | 1 : ¥43.35000 Tube | - | Tube | Obsolete | Buffer, ReDriver | I2C | 2-Wire Bus | 2-Wire Bus | 400kHz | 2 | - | - | 4 pF | 2V ~ 15V | 4mA | -40°C ~ 85°C | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Buffer, ReDriver | I2C | 2-Wire Bus | 2-Wire Bus | 400kHz | 1 | - | - | 3000 pF | 4.5V ~ 12V | 22mA | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |