Shunts, Jumpers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Gender | Number of Positions or Pins (Grid) | Pitch | Height | Contact Finish | Contact Finish Thickness | Color | Material Flammability Rating | Housing Material | Voltage Rating | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,344 In Stock | 1 : ¥4.85000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.298" (7.57mm) | Unplated | - | Black | UL94 V-0 | Polybutylene Terephthalate (PBT) | - | 1A | |||
10,345 In Stock | 1 : ¥5.44000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.298" (7.57mm) | Gold | 10.0µin (0.25µm) | Blue | UL94 V-0 | Polybutylene Terephthalate (PBT), Glass Filled | - | 1A | |||
4,744 In Stock | 1 : ¥5.70000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.298" (7.57mm) | Gold | 30.0µin (0.76µm) | Gray | UL94 V-0 | Polybutylene Terephthalate (PBT), Glass Filled | - | 1A | |||
794 In Stock | 1 : ¥29.50000 Strip | Strip | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.240" (6.10mm) | Tin | 74.8µin (1.90µm) | Red | UL94 V-0 | Polybutylene Terephthalate (PBT) | - | 1A | |||
391 In Stock | 1 : ¥69.37000 Strip | Strip | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.240" (6.10mm) | Gold | 10.0µin (0.25µm) | Blue | UL94 V-0 | Polybutylene Terephthalate (PBT) | - | 1A | |||
64 In Stock | 1 : ¥28.22000 Strip | Strip | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.240" (6.10mm) | Gold | 30.0µin (0.76µm) | Gray | UL94 V-0 | Polybutylene Terephthalate (PBT), Glass Filled | - | 1A | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Top | Female Sockets | 2 (1 x 2) | 0.079" (2.00mm) | 0.138" (3.50mm) | Gold | 3.94µin (0.10µm) | Black | UL94 V-0 | Polybutylene Terephthalate (PBT) | - | 1A | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Top, Grip | Female Sockets | 2 (1 x 2) | 0.079" (2.00mm) | 0.138" (3.50mm) | Gold | 3.94µin (0.10µm) | Black | UL94 V-0 | Polybutylene Terephthalate (PBT) | - | 1A | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.236" (6.00mm) | Gold | 3.94µin (0.10µm) | Black | UL94 V-0 | Polybutylene Terephthalate (PBT) | - | 2A |