Shunts, Jumpers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Gender | Number of Positions or Pins (Grid) | Pitch | Height | Contact Finish | Contact Finish Thickness | Color | Material Flammability Rating | Housing Material | Voltage Rating | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
542,501 In Stock | 1 : ¥0.82000 Bulk | - | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.235" (5.97mm) | Gold | Flash | Black | UL94 V-0 | Polybutylene Terephthalate (PBT) | - | 3A | ||
333,312 In Stock | 1 : ¥0.85000 Bulk | - | Bulk | Active | Closed Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.256" (6.50mm) | Gold | Flash | Black | UL94 V-0 | Polybutylene Terephthalate (PBT) | - | 3A per Contact | ||
40,125 In Stock | 1 : ¥1.62000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.236" (6.00mm) | Gold | - | Black | UL94 V-0 | Polybutylene Terephthalate (PBT), Glass Filled | - | 1A | |||
77,789 In Stock | 1 : ¥2.64000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.200" (5.08mm) | Gold or Gold, GXT™ | 30.0µin (0.76µm) | White | UL94 V-0 | Polyester | - | 3A | |||
28,432 In Stock | 1 : ¥2.64000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.235" (5.97mm) | Gold | - | Black | UL94 V-0 | Polybutylene Terephthalate (PBT) | 250VAC | 3A | |||
57,395 In Stock | 1 : ¥0.85000 Bulk | - | Bulk | Active | Open Top, Grip | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.531" (13.50mm) | Gold | Flash | Black | UL94 V-0 | Polyamide (PA66), Nylon 6/6 | - | 3A | ||
35,378 In Stock | 1 : ¥0.94000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.236" (6.00mm) | Tin | - | Blue | UL94 V-0 | Polybutylene Terephthalate (PBT), Glass Filled | - | 1A |