68786-202LF | |
---|---|
DigiKey Part Number | 609-2217-ND |
Manufacturer | |
Manufacturer Product Number | 68786-202LF |
Description | CONN SHUNT 2POS .100 LOPRO GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector White Open Top 0.100" (2.54mm) Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 68786-202LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.200" (5.08mm) | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | White | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥2.23600 | ¥22.36 |
25 | ¥1.96880 | ¥49.22 |
50 | ¥1.80900 | ¥90.45 |
100 | ¥1.73760 | ¥173.76 |
250 | ¥1.56016 | ¥390.04 |
500 | ¥1.48942 | ¥744.71 |
1,000 | ¥1.24118 | ¥1,241.18 |
2,500 | ¥1.13474 | ¥2,836.85 |