ML-100S | |
---|---|
DigiKey Part Number | A862AR-ND |
Manufacturer | |
Manufacturer Product Number | ML-100S |
Description | ML-100 MINI-LINK MINI JUMPER |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top, Grip 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top, Grip | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.375" (9.53mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Voltage Rating | - | |
Current Rating (Amps) | 3A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
10 | ¥5.89100 | ¥58.91 |
25 | ¥5.64840 | ¥141.21 |
50 | ¥5.52920 | ¥276.46 |
100 | ¥5.28950 | ¥528.95 |
250 | ¥4.80828 | ¥1,202.07 |
500 | ¥4.32746 | ¥2,163.73 |
1,000 | ¥3.84663 | ¥3,846.63 |
2,500 | ¥3.48601 | ¥8,715.02 |