Shunts, Jumpers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Gender | Number of Positions or Pins (Grid) | Pitch | Height | Contact Finish | Contact Finish Thickness | Color | Material Flammability Rating | Housing Material | Voltage Rating | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
95,427 In Stock | 1 : ¥1.79000 Bulk | - | Bulk | Active | Closed Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.256" (6.50mm) | Gold | 10.0µin (0.25µm) | Black | UL94 V-0 | Polybutylene Terephthalate (PBT) | 250VAC | 3A per Contact | ||
29,425 In Stock | 1 : ¥2.30000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.200" (5.08mm) | Gold or Gold, GXT™ | 15.0µin (0.38µm) | White | UL94 V-0 | Polyester | - | 3A | |||
6,752 In Stock | 1 : ¥3.06000 Bulk | Bulk | Active | Open Top, Grip | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.550" (13.97mm) | Gold | 10.0µin (0.25µm) | Black | UL94 V-0 | Polybutylene Terephthalate (PBT) | - | 4.3A per Contact | |||
6,791 In Stock 34,586 Factory | 1 : ¥3.57000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.240" (6.10mm) | Gold | 30.0µin (0.76µm) | Black | UL94 V-0 | Polybutylene Terephthalate (PBT) | - | 4.3A per Contact | |||
2,573 In Stock | 1 : ¥7.88000 Bulk | - | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.360" (9.14mm) | Gold | 30.0µin (0.76µm) | Black | UL94 V-0 | - | - | 3A | ||
35,684 In Stock | 1 : ¥4.08000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.347" (8.81mm) | Gold | 15.0µin (0.38µm) | Black | UL94 V-0 | Polyester, Glass Filled | - | 5A | |||
4,996 In Stock | 30,000 : ¥0.78474 Bulk | Bulk | Obsolete | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.200" (5.08mm) | Gold or Gold, GXT™ | 15.0µin (0.38µm) | White | UL94 V-0 | Polyester | - | 3A | |||
0 In Stock | 15,000 : ¥1.58620 Bulk | Bulk | Obsolete | Closed Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.385" (9.78mm) | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Blue | UL94 V-0 | Polyester | - | 3A |