390088-1 | |
---|---|
DigiKey Part Number | 390088-1-ND |
Manufacturer | |
Manufacturer Product Number | 390088-1 |
Description | CONN SHUNT DUAL BEAM 30AU PCB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 390088-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.247" (6.27mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester, Glass Filled | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥8.21200 | ¥82.12 |
30 | ¥7.85500 | ¥235.65 |
50 | ¥7.74640 | ¥387.32 |
100 | ¥6.76870 | ¥676.87 |
250 | ¥6.51500 | ¥1,628.75 |
500 | ¥6.15318 | ¥3,076.59 |
1,500 | ¥5.32069 | ¥7,981.03 |
3,000 | ¥4.92254 | ¥14,767.62 |
6,000 | ¥4.56061 | ¥27,363.66 |