206509-1 | |
---|---|
DigiKey Part Number | A16067-ND |
Manufacturer | |
Manufacturer Product Number | 206509-1 |
Description | CONN KEYING PLUG WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Keying White |
Datasheet | Datasheet |
EDA/CAD Models | 206509-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Keying | |
For Use With/Related Products | CPC Connector Series 2 Size 20 DM and 20 DF Contacts | |
Shell Size - Insert | - | |
Material | Polyphenylene Oxide (PPO) | |
Features | - | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.71000 | ¥4.71 |
10 | ¥4.39500 | ¥43.95 |
25 | ¥4.37720 | ¥109.43 |
50 | ¥4.26580 | ¥213.29 |
100 | ¥3.65880 | ¥365.88 |
250 | ¥3.30932 | ¥827.33 |
500 | ¥3.12552 | ¥1,562.76 |
1,000 | ¥2.73940 | ¥2,739.40 |
2,500 | ¥2.70264 | ¥6,756.60 |