M7686-05 | |
---|---|
DigiKey Part Number | 952-2023-ND |
Manufacturer | |
Manufacturer Product Number | M7686-05 |
Description | CLOSED TOP JUMPER SOCKET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top, Grip 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Closed Top, Grip | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.394" (10.00mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.11µin (0.130µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester | |
Voltage Rating | 250V | |
Current Rating (Amps) | 3A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.40900 | ¥34.09 |
25 | ¥3.00280 | ¥75.07 |
50 | ¥2.75940 | ¥137.97 |
100 | ¥2.65070 | ¥265.07 |
250 | ¥2.38000 | ¥595.00 |
500 | ¥2.27186 | ¥1,135.93 |
1,000 | ¥1.89322 | ¥1,893.22 |
3,000 | ¥1.73099 | ¥5,192.97 |