D3080-46 | |
---|---|
DigiKey Part Number | 952-3485-ND |
Manufacturer | |
Manufacturer Product Number | D3080-46 |
Description | CONN SHUNT 2POS OPEN 5.08MM TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Non-Insulated 0.200" (5.08mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Insulated | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.200" (5.08mm) | |
Height | 0.359" (9.13mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | - | |
Material Flammability Rating | - | |
Housing Material | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.42000 | ¥14.20 |
25 | ¥1.26160 | ¥31.54 |
50 | ¥1.17820 | ¥58.91 |
100 | ¥1.09410 | ¥109.41 |
250 | ¥0.96776 | ¥241.94 |
500 | ¥0.92562 | ¥462.81 |
1,000 | ¥0.75729 | ¥757.29 |
2,500 | ¥0.69421 | ¥1,735.53 |