Shunts, Jumpers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Gender | Number of Positions or Pins (Grid) | Pitch | Height | Contact Finish | Contact Finish Thickness | Color | Material Flammability Rating | Housing Material | Voltage Rating | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
118,519 In Stock 22,200 Factory | 1 : ¥5.44000 Bulk | - | Bulk | Active | Non-Insulated | Male Pins | 2 (1 x 2) | 0.200" (5.08mm) | 0.261" (6.63mm) | Gold | - | - | - | - | - | - | ||
17,436 In Stock | 1 : ¥6.38000 Bulk | Bulk | Active | Non-Insulated | Male Pins | 2 (1 x 2) | 0.100" (2.54mm) | 0.217" (5.50mm) | Gold | 10.0µin (0.25µm) | - | - | - | - | 3A | |||
3,888 In Stock | 1 : ¥6.38000 Bulk | Bulk | Active | Non-Insulated | Male Pins | 2 (1 x 2) | 0.200" (5.08mm) | - | Gold | 10.0µin (0.25µm) | - | - | - | - | 3A | |||
899 In Stock | 1 : ¥12.07000 Bulk | Bulk | Active | Non-Insulated | Male Pins | 2 (1 x 2) | 0.300" (7.62mm) | 0.200" (5.08mm) | Tin | - | - | - | - | - | - |