3360-3-14-80-00-00-08-0 | |
---|---|
DigiKey Part Number | 3360-3-14-80-00-00-08-0-ND |
Manufacturer | |
Manufacturer Product Number | 3360-3-14-80-00-00-08-0 |
Description | CIRCUIT PIN JUMPER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Non-Insulated 0.300" (7.62mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Insulated | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.300" (7.62mm) | |
Height | 0.200" (5.08mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | - | |
Material Flammability Rating | - | |
Housing Material | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.51700 | ¥105.17 |
100 | ¥9.40100 | ¥940.10 |
1,000 | ¥6.71521 | ¥6,715.21 |
5,000 | ¥5.95414 | ¥29,770.70 |
10,000 | ¥5.81984 | ¥58,198.40 |