999-11-113-10-000000 | |
---|---|
DigiKey Part Number | ED1334-ND |
Manufacturer | |
Manufacturer Product Number | 999-11-113-10-000000 |
Description | JUMPER NON-INSULATED MALE .300" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Non-Insulated 0.300" (7.62mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Insulated | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.300" (7.62mm) | |
Height | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | - | |
Material Flammability Rating | - | |
Housing Material | - | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.52500 | ¥55.25 |
25 | ¥5.05400 | ¥126.35 |
50 | ¥4.75680 | ¥237.84 |
100 | ¥4.55810 | ¥455.81 |
250 | ¥4.16172 | ¥1,040.43 |
500 | ¥3.96352 | ¥1,981.76 |
1,000 | ¥3.26988 | ¥3,269.88 |
2,500 | ¥2.97264 | ¥7,431.60 |