Shunts, Jumpers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Gender | Number of Positions or Pins (Grid) | Pitch | Height | Contact Finish | Contact Finish Thickness | Color | Material Flammability Rating | Housing Material | Voltage Rating | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,824 In Stock | 1 : ¥1.87000 Bulk | Bulk | Active | Open Top, Grip | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.429" (10.90mm) | Gold | 15.0µin (0.38µm) | Black | UL94 V-0 | Thermoplastic, Glass Filled | - | 3A | |||
530 In Stock | 1 : ¥11.00000 Bulk | Bulk | Active | Closed Top, Grip | Male Pins | 2 (1 x 2) | 0.500" (12.70mm) | 0.476" (12.10mm) | Gold | 3.94µin (0.10µm) | Black | UL94 V-0 | Polybutylene Terephthalate (PBT) | - | 10A |