D3089-98 | |
---|---|
DigiKey Part Number | 952-1870-ND |
Manufacturer | |
Manufacturer Product Number | D3089-98 |
Description | 1MM INSULATED SHORTING PLUG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top, Grip 0.500" (12.70mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Closed Top, Grip | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.500" (12.70mm) | |
Height | 0.476" (12.10mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Voltage Rating | - | |
Current Rating (Amps) | 10A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.28500 | ¥92.85 |
25 | ¥8.90600 | ¥222.65 |
50 | ¥8.71560 | ¥435.78 |
100 | ¥8.33710 | ¥833.71 |
300 | ¥7.57873 | ¥2,273.62 |
500 | ¥6.82086 | ¥3,410.43 |
1,000 | ¥6.06302 | ¥6,063.02 |
2,500 | ¥5.49462 | ¥13,736.55 |