Shunts, Jumpers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Gender | Number of Positions or Pins (Grid) | Pitch | Height | Contact Finish | Contact Finish Thickness | Color | Material Flammability Rating | Housing Material | Voltage Rating | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,771 In Stock 137,252 Factory | 1 : ¥4.68000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.079" (2.00mm) | 0.175" (4.45mm) | Gold | 10.0µin (0.25µm) | Black | - | Polyester, Glass Filled | - | 3.9A per Contact | |||
7,348 In Stock | 1 : ¥5.36000 Bag | Bag | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.079" (2.00mm) | 0.138" (3.50mm) | Gold | 8.00µin (0.203µm) | Black | UL94 V-0 | Polybutylene Terephthalate (PBT), Glass Filled | - | 1A | |||
10,009 In Stock | 1 : ¥6.63000 Bulk | - | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.079" (2.00mm) | 0.140" (3.56mm) | Gold | Flash | Black | UL94 V-0 | Polybutylene Terephthalate (PBT), Glass Filled | - | 3A | ||
0 In Stock Check Lead Time | 1 : ¥2.21000 Bulk | Bulk | Active | Open Top, Grip | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.429" (10.90mm) | Gold | 30.0µin (0.76µm) | Black | UL94 V-0 | Thermoplastic, Glass Filled | - | 3A |