SN74HCT165QPWRQ1 | |
---|---|
DigiKey Part Number | 296-SN74HCT165QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCT165QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCT165QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT165QPWRQ1 |
Description | AUTOMOTIVE 8-BIT PARALLEL LOAD S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel to Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.46100 | ¥64.61 |
25 | ¥6.06560 | ¥151.64 |
100 | ¥4.95130 | ¥495.13 |
250 | ¥4.59880 | ¥1,149.70 |
500 | ¥3.91378 | ¥1,956.89 |
1,000 | ¥3.13106 | ¥3,131.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.83748 | ¥5,674.96 |
6,000 | ¥2.64181 | ¥15,850.86 |
10,000 | ¥2.54396 | ¥25,439.60 |