SN74LS166AD | |
---|---|
DigiKey Part Number | 296-33968-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS166AD |
Description | IC SHFT REG PAR-LD 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS166AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.49000 | ¥16.49 |
10 | ¥10.53300 | ¥105.33 |
25 | ¥8.95000 | ¥223.75 |
100 | ¥7.16480 | ¥716.48 |
250 | ¥6.29432 | ¥1,573.58 |
500 | ¥5.76212 | ¥2,881.06 |
1,000 | ¥5.31913 | ¥5,319.13 |
2,500 | ¥4.84607 | ¥12,115.18 |