MC14015BDG

DigiKey Part Number
MC14015BDGOS-ND
Manufacturer
Manufacturer Product Number
MC14015BDG
Description
IC SHIFT REGISTER DL 4BIT 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shift Shift Register 2 Element 4 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14015BDG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
2
Number of Bits per Element
4
Function
Serial to Parallel
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.57000¥7.57
10¥6.67300¥66.73
48¥6.26750¥300.84
144¥4.75160¥684.23
288¥4.04378¥1,164.61
528¥3.84180¥2,028.47
1,008¥2.93187¥2,955.32
2,544¥2.72966¥6,944.26
5,040¥2.62856¥13,247.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.