Serializers, Deserializers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Data Rate | Input Type | Output Type | Number of Inputs | Number of Outputs | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
511 In Stock | 1 : ¥136.69000 Cut Tape (CT) 2,000 : ¥83.31704 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Serializer | 4Gbps | CMOS | CMOS | - | 1 | 1.7V ~ 3.6V | - | - | - | Surface Mount | 35-UFBGA, CSPBGA | 35-CSP (2.13x2.9) | |||
189 In Stock | 1 : ¥137.35000 Tray | Tray | Active | Deserializer | 4Gbps | V-by-One®HS | CSI-2, MIPI | 2 | 6 | 1.1V ~ 1.3V, 1.7V ~ 2V, 2V ~ 3V, 3V ~ 3.6V | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-VFQFN Exposed Pad | 64-QFN (9x9) | |||
0 In Stock Check Lead Time | 2,600 : ¥54.66022 Tray | - | Tray | Active | Deserializer | 4Gbps | V-by-One®HS | CMOS | 2 | 6 | 1.1V ~ 1.3V, 1.7V ~ 2V, 2V ~ 3V, 3V ~ 3.6V | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-VFQFN Exposed Pad | 64-QFN (9x9) | ||
0 In Stock Check Lead Time | 1 : ¥94.33000 Tray | Tray | Active | Serializer | 4Gbps | CMOS | V-by-One®HS | 6 | 2 | 1.1V ~ 1.3V, 1.7V ~ 2V, 2V ~ 3V, 3V ~ 3.6V | -40°C ~ 105°C (TA) | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (5x5) |