Sensor Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Range | Interface | Sensitivity | Voltage - Supply | Embedded | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81 In Stock 210 Factory | 1 : ¥156.15000 Box | - | Box | Active | Medical, Pulse Oximeter (PO or SpO2) | - | I2C | - | 2V ~ 5.5V | - | Board(s) | MAX1921, MAX14595, MAX30102 | ||
59 In Stock | 1 : ¥365.13000 Bulk | - | Bulk | Active | Medical, Health and Fitness | - | I2C | - | - | Yes | Board(s) | MAX30101, MAX32664 | ||
5 In Stock 92 Factory | 1 : ¥1,265.49000 Box | - | Box | Active | Medical, Health and Fitness | - | - | - | - | - | Board(s) | MAX30003 | ||
17 In Stock | 1 : ¥180.45000 Bag | - | Bag | Active | Medical, Heart Rate | - | I2C | - | 1.7V ~ 2V | No | Board(s) | MAX30102 | ||
6 In Stock 67 Factory | 1 : ¥1,234.34000 Box | - | Box | Not For New Designs | Medical, Electrocardiogram (EKG/ECG) | - | - | - | - | - | Board(s), Accessories | MAX86150 | ||
1 In Stock 9 Factory | 1 : ¥1,265.49000 Box | - | Box | Active | Medical, Pulse Oximeter (PO or SpO2) | - | SPI | - | - | - | Board(s) | MAX30110, MAX30112 | ||
0 In Stock Check Lead Time | 1 : ¥176.02000 Box | - | Box | Active | Medical, Pulse Oximeter (PO or SpO2) | - | Serial | - | 1.8V ~ 3.6V | Yes, MCU, 16-Bit | Board(s) | MSP430FG439 |