SCRs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Off State | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Voltage - On State (Vtm) (Max) | Current - On State (It (AV)) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) (Max) | Current - Off State (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | SCR Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,274 In Stock | 1 : ¥3.37000 Cut Tape (CT) 5,000 : ¥1.08657 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 800 V | 800 mV | 200 µA | 1.45 V | 800 mA | 1.25 A | 5 mA | 5 µA | 22.5A, 25A | Sensitive Gate | -40°C ~ 125°C | Surface Mount | 3-SMB, Flat Leads | SMBflat-3L | ||
5,644 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.32090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 800 mV | 150 µA | 1.7 V | 500 mA | 800 mA | 5 mA | 1 µA | 7A, 7.6A | Sensitive Gate | -40°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
21,890 In Stock | 1 : ¥3.28000 Cut Tape (CT) 5,000 : ¥1.05987 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 800 mV | 150 µA | 1.4 V | 640 mA | 1 A | 5 mA | 1 µA | - | Sensitive Gate | -40°C ~ 125°C (TJ) | Surface Mount | 3-SMB, Flat Leads | SMBflat-3L |