SCRs

Results: 2
Manufacturer
STMicroelectronicsWeEn Semiconductors
Voltage - Off State
600 V800 V
Current - Gate Trigger (Igt) (Max)
15 mA32 mA
Voltage - On State (Vtm) (Max)
1.6 V1.75 V
Current - On State (It (AV)) (Max)
6.4 A13 A
Current - On State (It (RMS)) (Max)
10 A20 A
Current - Hold (Ih) (Max)
30 mA60 mA
Current - Off State (Max)
10 µA1 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A, 105A200A, 220A
Package / Case
TO-220-3TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
TO-220TO-220F
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Off State
Voltage - Gate Trigger (Vgt) (Max)
Current - Gate Trigger (Igt) (Max)
Voltage - On State (Vtm) (Max)
Current - On State (It (AV)) (Max)
Current - On State (It (RMS)) (Max)
Current - Hold (Ih) (Max)
Current - Off State (Max)
Current - Non Rep. Surge 50, 60Hz (Itsm)
SCR Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-220-3
TYN610RG
SCR 600V 10A TO220AB
STMicroelectronics
1,814
In Stock
1 : ¥9.11000
Tube
-
Tube
Active
600 V
1.5 V
15 mA
1.6 V
6.4 A
10 A
30 mA
10 µA
100A, 105A
Standard Recovery
-40°C ~ 125°C
Through Hole
TO-220-3
TO-220
5,983
In Stock
1 : ¥10.51000
Tube
-
Tube
Active
800 V
1.5 V
32 mA
1.75 V
13 A
20 A
60 mA
1 mA
200A, 220A
Standard Recovery
-40°C ~ 125°C
Through Hole
TO-220-3 Full Pack, Isolated Tab
TO-220F
Showing
of 2

SCRs


Silicon Controlled Rectifiers (SCRs) are three-terminal devices that behave like rectifier diodes, with an added ability to block current flow in the forward direction until a control signal is applied. Most commonly used for controlling AC utility power, SCRs are also known as thyristors, though this latter term is also sometimes applied to other related devices.