T3800N18TOFVTXPSA1 | |
---|---|
DigiKey Part Number | 448-T3800N18TOFVTXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | T3800N18TOFVTXPSA1 |
Description | STD THYR/DIODEN DISC BG-T11126K- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.8 kV 5970 A Single Chassis Mount TO-200AE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Structure | Single | |
Number of SCRs, Diodes | 1 SCR | |
Voltage - Off State | 1.8 kV | |
Current - On State (It (AV)) (Max) | 3800 A | |
Current - On State (It (RMS)) (Max) | 5970 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 250 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 63000A @ 50Hz | |
Current - Hold (Ih) (Max) | 300 mA | |
Operating Temperature | 135°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | TO-200AE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,081.12000 | ¥7,081.12 |
10 | ¥6,983.05500 | ¥69,830.55 |