Screws, Bolts

Results: 2
Manufacturer
APM HexsealB&F Fastener Supply
Series
-SEELSKREW®
Features
-Self Sealing
Thread Size
#4-40M3
Head Diameter
0.264" (6.70mm)-
Head Height
0.075" (1.91mm)0.094" (2.40mm)
Length - Below Head
0.157" (4.00mm)0.250" (6.35mm) 1/4"
Length - Overall
0.250" (6.35mm) 1/4"0.325" (8.26mm)
Material
NylonStainless Steel
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Screw Head Type
Drive Type
Features
Thread Size
Head Diameter
Head Height
Length - Below Head
Length - Overall
Material
Plating
NY PMS 440 0025 PH
NY PMS 440 0025 PH
MACHINE SCREW PAN PHILLIPS 4-40
B&F Fastener Supply
51,427
In Stock
100 : ¥1.40530
Bulk
-
Bulk
Active
Machine Screw
Pan Head
Phillips
-
#4-40
-
0.075" (1.91mm)
0.250" (6.35mm) 1/4"
0.325" (8.26mm)
Nylon
-
RM3X4MM 2701
RM3X4MM 2701
MACH SCREW PAN HD PHIL M3 1=1PC
APM Hexseal
16,048
In Stock
1 : ¥5.63000
Bulk
Bulk
Active
Machine Screw
Pan Head
Phillips
Self Sealing
M3
0.264" (6.70mm)
0.094" (2.40mm)
0.157" (4.00mm)
0.250" (6.35mm) 1/4"
Stainless Steel
-
Showing
of 2

Screws, Bolts


A screw is a conical fastener consisting of a protruding helix around a central shaft that acts as a wedge as it pushes into the fastened material. They are identified by head types such as cheese, flat, hex, knob, truss and pan. Bolts are cylindrical, threaded fasteners for the assembly of non-threaded components with the aid of a nut. They are identified by head types such as binding, cheese, flat, hex, oval, pan, round, spade and truss.