Screws, Bolts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Screw Head Type | Drive Type | Features | Thread Size | Head Diameter | Head Height | Length - Below Head | Length - Overall | Material | Plating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,546 In Stock | 100 : ¥0.72540 Bulk | - | Bulk | Active | Machine Screw | Pan Head | Phillips | - | #4-40 | - | 0.075" (1.91mm) | 0.250" (6.35mm) 1/4" | 0.325" (8.26mm) | Stainless Steel | - | ||
20,953 In Stock 80,000 Factory | 1 : ¥0.97000 Bulk | - | Bulk | Active | Machine Screw | Pan Head | Phillips | - | #4-40 | - | 0.065" (1.65mm) | 0.375" (9.53mm) 3/8" | 0.440" (11.18mm) | Stainless Steel | - | ||
11,761 In Stock 20,100 Factory | 1 : ¥1.14000 Bulk | - | Bulk | Active | Machine Screw | Pan Head | Phillips | - | #4-40 | - | 0.065" (1.65mm) | 0.500" (12.70mm) 1/2" | 0.565" (14.35mm) | Stainless Steel | - |