Screws, Bolts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Screw Head Type | Drive Type | Features | Thread Size | Head Diameter | Head Height | Length - Below Head | Length - Overall | Material | Plating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,730 In Stock | 1 : ¥5.63000 Bulk | Bulk | Active | Machine Screw | Pan Head | Phillips | Self Sealing | M3 | - | 0.094" (2.40mm) | 0.236" (6.00mm) | 0.342" (8.69mm) | Stainless Steel | - | |||
3,975 In Stock | 1 : ¥1.28000 Bulk | Bulk | Active | Machine Screw | Pan Head | Phillips | - | M4x0.7 | 0.315" (8.00mm) | - | 0.787" (20.00mm) | 0.909" (23.10mm) | Nylon | - | |||
19,029 In Stock 29,300 Factory | 1 : ¥2.04000 Bulk | - | Bulk | Active | Machine Screw | Pan Head | Slotted | - | M3x0.5 | 0.213" (5.40mm) | 0.067" (1.70mm) | 0.236" (6.00mm) | 0.303" (7.70mm) | Nylon | - | ||
2,001 In Stock | 1 : ¥6.51000 Bulk | Bulk | Active | Machine Screw | Pan Head | Phillips | Self Sealing | M4x0.7 | 0.342" (8.69mm) | 0.120" (3.05mm) | 0.236" (6.00mm) | 0.356" (9.04mm) | Stainless Steel | - |