Screws, Bolts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Screw Head Type | Drive Type | Features | Thread Size | Head Diameter | Head Height | Length - Below Head | Length - Overall | Material | Plating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,748 In Stock | 100 : ¥1.05590 Bulk | - | Bulk | Active | Machine Screw | Pan Head | Phillips | - | M3x0.5 | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.315" (8.00mm) | 0.405" (10.29mm) | - | Zinc | ||
2,892 In Stock | 100 : ¥2.67900 Bulk | - | Bulk | Active | Machine Screw | Pan Head | Phillips | - | M3x0.5 | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.472" (11.99mm) | 0.563" (14.30mm) 9/16" | - | Zinc |